RS PRO 10μF Aluminium Electrolytic Capacitor 160V dc, Axial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
10µF
Voltage
160V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 21mm
Height
21mm
Length
21mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Ripple Current
60mA
Leakage Current
<=0.03 CV or 4 μA @ 5 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
15%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
EGP 538.40
EGP 53.84 Each (In a Pack of 10) (ex VAT)
10
EGP 538.40
EGP 53.84 Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCapacitance
10µF
Voltage
160V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 21mm
Height
21mm
Length
21mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Ripple Current
60mA
Leakage Current
<=0.03 CV or 4 μA @ 5 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
15%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply