RS PRO 10m 1 Socket Type E - French Extension Lead, 230V, IP20

RS Stock No.: 273-4980Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Extension Lead

Cable Length

10m

Number of Sockets

1

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

IP Rating

IP20

Voltage Rating

230V

Current Rating Unwound

16A

Country of Origin

China

You may be interested in

EGP 4,688.28

EGP 4,688.28 Each (ex VAT)

RS PRO 10m 1 Socket Type E - French Extension Lead, 230V, IP20

EGP 4,688.28

EGP 4,688.28 Each (ex VAT)

RS PRO 10m 1 Socket Type E - French Extension Lead, 230V, IP20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Product Type

Extension Lead

Cable Length

10m

Number of Sockets

1

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

IP Rating

IP20

Voltage Rating

230V

Current Rating Unwound

16A

Country of Origin

China

You may be interested in