RS PRO 10m 1 Socket CEE Extension Lead, 400 V, IP44

RS Stock No.: 280-5692Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Extension Lead

Cable Length

10m

Number of Sockets

1

Mains Plug Type

CEE 400 V-16 A

Corded

Yes

Socket Type

CEE

IP Rating

IP44

Voltage Rating

400 V

Current Rating Unwound

16A

Sheath Material

Neoprene

Cross Sectional Area

1.5 mm²

Switchable

No

Sheath Colour

Black

Country of Origin

China

You may be interested in
Steffen 10m Extension Lead, 400 V, IP44
EGP 12,832.54Each (ex VAT)

EGP 8,384.60

EGP 8,384.60 Each (ex VAT)

RS PRO 10m 1 Socket CEE Extension Lead, 400 V, IP44

EGP 8,384.60

EGP 8,384.60 Each (ex VAT)

RS PRO 10m 1 Socket CEE Extension Lead, 400 V, IP44

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Steffen 10m Extension Lead, 400 V, IP44
EGP 12,832.54Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Product Type

Extension Lead

Cable Length

10m

Number of Sockets

1

Mains Plug Type

CEE 400 V-16 A

Corded

Yes

Socket Type

CEE

IP Rating

IP44

Voltage Rating

400 V

Current Rating Unwound

16A

Sheath Material

Neoprene

Cross Sectional Area

1.5 mm²

Switchable

No

Sheath Colour

Black

Country of Origin

China

You may be interested in
Steffen 10m Extension Lead, 400 V, IP44
EGP 12,832.54Each (ex VAT)