RS PRO 100μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
100µF
Voltage
25V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 16mm
Height
16mm
Length
16mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Series
RS
Polarised
Polar
Ripple Current
140mA
Leakage Current
<=0.02 CV or 3 μA @ 5 min
Tolerance
±20%
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
EGP 1,067.75
EGP 42.71 Each (In a Pack of 25) (ex VAT)
Standard
25
EGP 1,067.75
EGP 42.71 Each (In a Pack of 25) (ex VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacitance
100µF
Voltage
25V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 16mm
Height
16mm
Length
16mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Series
RS
Polarised
Polar
Ripple Current
140mA
Leakage Current
<=0.02 CV or 3 μA @ 5 min
Tolerance
±20%
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply