RS PRO, 100m, RG142 Coaxial, Unterminated50 Ω

RS Stock No.: 906-0613Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG142

Outer Diameter

5mm

CPR Certification

Fca

Characteristic Impedance

50 Ω

Attenuation

63.3dB @ 2000MHz

Length

100m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Core Strands

43101

Capacitance

95.1pF/m

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

18 AWG

Maximum Operating Temperature

+200°C

Operating Temperature Range

-70 → +200 °C

Number of Strands

1

Sheath Material

FEP

Shielding

Silver Plated Copper Braid

Insulation material

PTFE

Velocity ratio

70%

Standards Met

Euroclass Eca

Minimum Operating Temperature

-70°C

Country of Origin

China

Product details

RG142 FEP Coaxial Cable

A coaxial cable with FEP jacket.

Applications
· Applications include: commercial electronics and radio frequency engineering

Standards

MIL-C-17F, MIL-C-17G

You may be interested in
Stock information temporarily unavailable.

EGP 73,520.79

EGP 73,520.79 1 Reel of 100 Metres (ex VAT)

RS PRO, 100m, RG142 Coaxial, Unterminated50 Ω

EGP 73,520.79

EGP 73,520.79 1 Reel of 100 Metres (ex VAT)

RS PRO, 100m, RG142 Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG142

Outer Diameter

5mm

CPR Certification

Fca

Characteristic Impedance

50 Ω

Attenuation

63.3dB @ 2000MHz

Length

100m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Core Strands

43101

Capacitance

95.1pF/m

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

18 AWG

Maximum Operating Temperature

+200°C

Operating Temperature Range

-70 → +200 °C

Number of Strands

1

Sheath Material

FEP

Shielding

Silver Plated Copper Braid

Insulation material

PTFE

Velocity ratio

70%

Standards Met

Euroclass Eca

Minimum Operating Temperature

-70°C

Country of Origin

China

Product details

RG142 FEP Coaxial Cable

A coaxial cable with FEP jacket.

Applications
· Applications include: commercial electronics and radio frequency engineering

Standards

MIL-C-17F, MIL-C-17G

You may be interested in