RS PRO, 100m Cat7a, Black, U/FTP Shielded, Unterminated PVC Sheath

RS Stock No.: 113-5909Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

Length

100m

LAN Category

Cat7a

Terminated/Unterminated

Unterminated

Shield Type

U/FTP

Shielded/Unshielded

Shielded

CPR Certification

Fca

Sheath Colour

Black

Outer Sheath Material

PVC

Outer Diameter

7.8mm

Number of Strands

8

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Conductor Strand Type

Solid

Country of Origin

China

Product details

RS Pro Cat7a U/FTP PVC Cable

An advanced Category 7a cable with PVC sheath and individual foil shielded pairs.

You may be interested in
Stock information temporarily unavailable.

EGP 22,019.94

EGP 22,019.94 1 Reel of 100 Metres (ex VAT)

RS PRO, 100m Cat7a, Black, U/FTP Shielded, Unterminated PVC Sheath

EGP 22,019.94

EGP 22,019.94 1 Reel of 100 Metres (ex VAT)

RS PRO, 100m Cat7a, Black, U/FTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

100m

LAN Category

Cat7a

Terminated/Unterminated

Unterminated

Shield Type

U/FTP

Shielded/Unshielded

Shielded

CPR Certification

Fca

Sheath Colour

Black

Outer Sheath Material

PVC

Outer Diameter

7.8mm

Number of Strands

8

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Conductor Strand Type

Solid

Country of Origin

China

Product details

RS Pro Cat7a U/FTP PVC Cable

An advanced Category 7a cable with PVC sheath and individual foil shielded pairs.

You may be interested in