RS PRO, 100m 4 Core, Orange CPE Mains Power Cable 60°C

RS Stock No.: 760-5270Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

4

Sheath Colour

Orange

Length

100m

Outer Diameter

8.2mm

Sheath Material

CPE

Voltage Rating

300/500 V

Conductor Strand Type

Stranded

Standards Met

DIN VDE 0207, DIN VDE 0282 Part 1, HD 308 S2 or VDE 0293-308, HD 383 CLASS 5, IEC 60228, RoHS Compliant, VDE 0293-1, VDE 0295 Class 5

Insulation material

EPR

Maximum Operating Temperature

60°C

American Wire Gauge

17 AWG

Minimum Operating Temperature

-40°C

Conductor Material

Bare Copper

Country of Origin

China

Product details

RS Pro H05RR-F Tough Rubber Insulated Cables

The range of RS Pro H05RR-F rubber insulated cables are suitable for medium stress applications in dry or damp conditions.
The durable, orange CPE cables are used in power and control applications and welding equipment.

You may be interested in
RS PRO, 100m 4 Core, Orange CPE Power Cable +60°C
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO, 100m 4 Core, Orange CPE Mains Power Cable 60°C

P.O.A.

RS PRO, 100m 4 Core, Orange CPE Mains Power Cable 60°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m 4 Core, Orange CPE Power Cable +60°C
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

4

Sheath Colour

Orange

Length

100m

Outer Diameter

8.2mm

Sheath Material

CPE

Voltage Rating

300/500 V

Conductor Strand Type

Stranded

Standards Met

DIN VDE 0207, DIN VDE 0282 Part 1, HD 308 S2 or VDE 0293-308, HD 383 CLASS 5, IEC 60228, RoHS Compliant, VDE 0293-1, VDE 0295 Class 5

Insulation material

EPR

Maximum Operating Temperature

60°C

American Wire Gauge

17 AWG

Minimum Operating Temperature

-40°C

Conductor Material

Bare Copper

Country of Origin

China

Product details

RS Pro H05RR-F Tough Rubber Insulated Cables

The range of RS Pro H05RR-F rubber insulated cables are suitable for medium stress applications in dry or damp conditions.
The durable, orange CPE cables are used in power and control applications and welding equipment.

You may be interested in
RS PRO, 100m 4 Core, Orange CPE Power Cable +60°C
P.O.A.1 Reel of 100 Metres (ex VAT)