RS PRO 10000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

RS Stock No.: 711-1532Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

10000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 42mm

Height

42mm

Length

42mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

105°C

Lead Pitch

12mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

2.8A

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Series

RS

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 25 to 50V

This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.

EGP 1,327.56

EGP 663.78 Each (In a Pack of 2) (ex VAT)

RS PRO 10000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole
Select packaging type

EGP 1,327.56

EGP 663.78 Each (In a Pack of 2) (ex VAT)

RS PRO 10000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Capacitance

10000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 42mm

Height

42mm

Length

42mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

105°C

Lead Pitch

12mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

2.8A

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Series

RS

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 25 to 50V

This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.