RS PRO 1/4 BSP Compression Fitting for Use with Thermocouple or PRT Probe, 3.175mm Probe

RS Stock No.: 178-0962Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

S/S 1/4 BSPP x 1/8 Compression Fitting

Connector Type

Screw

Connection Gender

Male

Plug/Socket

Plug

Connector Size

1/4 BSP

Probe Diameter

3.175mm

Material

Stainless Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 1,026.43

EGP 1,026.43 Each (ex VAT)

RS PRO 1/4 BSP Compression Fitting for Use with Thermocouple or PRT Probe, 3.175mm Probe

EGP 1,026.43

EGP 1,026.43 Each (ex VAT)

RS PRO 1/4 BSP Compression Fitting for Use with Thermocouple or PRT Probe, 3.175mm Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

S/S 1/4 BSPP x 1/8 Compression Fitting

Connector Type

Screw

Connection Gender

Male

Plug/Socket

Plug

Connector Size

1/4 BSP

Probe Diameter

3.175mm

Material

Stainless Steel

Country of Origin

United Kingdom