Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1/2 in Male Nickel Plated Brass Plug Fitting for 10mm

RS Stock No.: 231-2536Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Plug Connector

Threaded Connection

1/2 in Male

Tube Size

10mm

Threaded Connection - Thread Size

1/2in

Manufacturer Series

3020

Material

Nickel Plated Brass

Food Grade

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 2,734.10

EGP 273.41 Each (In a Pack of 10) (ex VAT)

RS PRO 1/2 in Male Nickel Plated Brass Plug Fitting for 10mm

EGP 2,734.10

EGP 273.41 Each (In a Pack of 10) (ex VAT)

RS PRO 1/2 in Male Nickel Plated Brass Plug Fitting for 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Plug Connector

Threaded Connection

1/2 in Male

Tube Size

10mm

Threaded Connection - Thread Size

1/2in

Manufacturer Series

3020

Material

Nickel Plated Brass

Food Grade

Yes

Country of Origin

Italy