RS PRO 1 Socket Type M - Old British/South African 15A Trailing Socket, 230 V

RS Stock No.: 296-3543Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Trailing Socket

Number of Sockets

1

Socket Type

Type M - Old British/South African 15A

Voltage Rating

230 V

Current Rating Unwound

15A

Current Rating (Unwound)

15A

RCD Protected

No

Colour

Black

Switchable

No

Power Indicator

No

Sheath Colour

Black

Width

115 mm

Country of Origin

China

Product details

15A Single Socket

This RS Pro heavy-duty 1 gang rewireable socket provides a tough dependable work power solution manufactured from high impact plastic. The Old British/South African Type M socket is ideal for use with power tools, portable lighting and in the workshop.

Features and Benefits

Heavy duty 15 A socket
Type C Old British/South African socket
High impact plastic

Stock information temporarily unavailable.

EGP 1,120.19

EGP 1,120.19 Each (ex VAT)

RS PRO 1 Socket Type M - Old British/South African 15A Trailing Socket, 230 V

EGP 1,120.19

EGP 1,120.19 Each (ex VAT)

RS PRO 1 Socket Type M - Old British/South African 15A Trailing Socket, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Trailing Socket

Number of Sockets

1

Socket Type

Type M - Old British/South African 15A

Voltage Rating

230 V

Current Rating Unwound

15A

Current Rating (Unwound)

15A

RCD Protected

No

Colour

Black

Switchable

No

Power Indicator

No

Sheath Colour

Black

Width

115 mm

Country of Origin

China

Product details

15A Single Socket

This RS Pro heavy-duty 1 gang rewireable socket provides a tough dependable work power solution manufactured from high impact plastic. The Old British/South African Type M socket is ideal for use with power tools, portable lighting and in the workshop.

Features and Benefits

Heavy duty 15 A socket
Type C Old British/South African socket
High impact plastic