RS PRO 1 Door No Steel Red Locker, 1800 mm x 380 mm x 450mm
RS Stock No.: 214-368Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Doors
1
External Height
1800 mm
External Width
380 mm
External Depth
450mm
Vented
No
Material
Steel
Colour
Red
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 43,063.60
EGP 43,063.60 Each (ex VAT)
RS PRO 1 Door No Steel Red Locker, 1800 mm x 380 mm x 450mm
1
EGP 43,063.60
EGP 43,063.60 Each (ex VAT)
RS PRO 1 Door No Steel Red Locker, 1800 mm x 380 mm x 450mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Doors
1
External Height
1800 mm
External Width
380 mm
External Depth
450mm
Vented
No
Material
Steel
Colour
Red
Country of Origin
United Kingdom