RS PRO 1 Door No Steel Blue, Light Grey Locker, 450 mm x 450 mm x 450mm
RS Stock No.: 214-480Brand: RS PRO
Technical Document
Specifications
Brand
RS ProNumber Of Doors
1
External Height
450 mm
External Width
450 mm
External Depth
450mm
Vented
No
Material
Steel
Colour
Blue, Light Grey
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 16,351.82
EGP 16,351.82 Each (ex VAT)
RS PRO 1 Door No Steel Blue, Light Grey Locker, 450 mm x 450 mm x 450mm
1
EGP 16,351.82
EGP 16,351.82 Each (ex VAT)
RS PRO 1 Door No Steel Blue, Light Grey Locker, 450 mm x 450 mm x 450mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Doors
1
External Height
450 mm
External Width
450 mm
External Depth
450mm
Vented
No
Material
Steel
Colour
Blue, Light Grey
Country of Origin
United Kingdom