RS PRO 1 Door No Steel Blue, Light Grey Locker, 1800 mm x 300 mm x 300mm

RS Stock No.: 213-601Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

300 mm

External Depth

300mm

Vented

No

Material

Steel

Colour

Blue, Light Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 37,935.91

EGP 37,935.91 Each (ex VAT)

RS PRO 1 Door No Steel Blue, Light Grey Locker, 1800 mm x 300 mm x 300mm

EGP 37,935.91

EGP 37,935.91 Each (ex VAT)

RS PRO 1 Door No Steel Blue, Light Grey Locker, 1800 mm x 300 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

300 mm

External Depth

300mm

Vented

No

Material

Steel

Colour

Blue, Light Grey

Country of Origin

United Kingdom