Technical Document
Specifications
Brand
RS ProMen's Size
4 (UK)
Women's Size
4
Material
Polyurethane Foam
Material Properties
Anti-Static
Arch Support
No
Colour
Black, Green
Series
R700
Country of Origin
China
EGP 593.23
EGP 593.23 1 Pair (ex VAT)
RS PRO Black, Green Insole, Size 4 (UK)
1
EGP 593.23
EGP 593.23 1 Pair (ex VAT)
RS PRO Black, Green Insole, Size 4 (UK)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMen's Size
4 (UK)
Women's Size
4
Material
Polyurethane Foam
Material Properties
Anti-Static
Arch Support
No
Colour
Black, Green
Series
R700
Country of Origin
China