PVC No Parking Prohibition Label, 200 x 200mm

RS Stock No.: 226-7879Brand: RS PRO
brand-logo
View all in Prohibition Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

No Parking

Material

PVC

Self-Adhesive

Yes

Sign Text/Symbol

Symbol

Colour

Blue, Red

Quantity Per Package

2

Diameter

200mm

Photoluminescent

No

Sign or Label

Label

Country of Origin

China

Stock information temporarily unavailable.

EGP 692.46

EGP 346.23 Each (In a Pack of 2) (ex VAT)

PVC No Parking Prohibition Label, 200 x 200mm

EGP 692.46

EGP 346.23 Each (In a Pack of 2) (ex VAT)

PVC No Parking Prohibition Label, 200 x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sign Description

No Parking

Material

PVC

Self-Adhesive

Yes

Sign Text/Symbol

Symbol

Colour

Blue, Red

Quantity Per Package

2

Diameter

200mm

Photoluminescent

No

Sign or Label

Label

Country of Origin

China