Polypropylene No Unauthorised Access Prohibition Sign, No Admittance-Sign, English

Technical Document
Specifications
Brand
RS ProText Language
English
Text Message
No Admittance Authorised Personnel Only
Sign Description
No Unauthorised Access
Material
Polyester
Material
Polypropylene
Self-Adhesive
Yes
Sign Text/Symbol
Text
Colour
Black, Red, White
Height
297mm
Width
125mm
Sign or Label
Sign
Country of Origin
United Kingdom
EGP 1,128.77
EGP 1,128.77 Each (ex VAT)
1
EGP 1,128.77
EGP 1,128.77 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProText Language
English
Text Message
No Admittance Authorised Personnel Only
Sign Description
No Unauthorised Access
Material
Polyester
Material
Polypropylene
Self-Adhesive
Yes
Sign Text/Symbol
Text
Colour
Black, Red, White
Height
297mm
Width
125mm
Sign or Label
Sign
Country of Origin
United Kingdom