Polypropylene Fire Exit Right, Fire Exit, English, Exit Sign

RS Stock No.: 146-374Brand: RS PRO
brand-logo
View all in Exit Signs

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

Yes

Sign Description

Fire Exit Right

Material

Polypropylene

Width

300mm

Sign or Label

Sign

Text Message

Fire Exit

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Green, White

Height

150mm

Country of Origin

United Kingdom

EGP 1,065.32

EGP 1,065.32 Each (ex VAT)

Polypropylene Fire Exit Right, Fire Exit, English, Exit Sign

EGP 1,065.32

EGP 1,065.32 Each (ex VAT)

Polypropylene Fire Exit Right, Fire Exit, English, Exit Sign

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

Yes

Sign Description

Fire Exit Right

Material

Polypropylene

Width

300mm

Sign or Label

Sign

Text Message

Fire Exit

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Green, White

Height

150mm

Country of Origin

United Kingdom