Technical Document
Specifications
Brand
RS ProSeries
P100
Gender
Unisex
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
White
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Slip On
Water Resistant
Yes
Penetration Resistant
No
Resistant To
Abrasion, Water
Midsole Type
EVA
Sole Material
Polyurethane
Upper Material
Synthetic Leather
Country of Origin
China
EGP 4,583.86
EGP 4,583.86 1 Pair (ex VAT)
1
EGP 4,583.86
EGP 4,583.86 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
P100
Gender
Unisex
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
White
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Slip On
Water Resistant
Yes
Penetration Resistant
No
Resistant To
Abrasion, Water
Midsole Type
EVA
Sole Material
Polyurethane
Upper Material
Synthetic Leather
Country of Origin
China