RS PRO Purple Disposable Hair Net for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable, 100Each per

RS Stock No.: 246-0945Brand: RS PROManufacturers Part No.: M0557
brand-logo
View all in Hair Nets

Technical Document

Specifications

Brand

RS Pro

Type

Mob Cap

Colour

Purple

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100Each

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

China

Stock information temporarily unavailable.

EGP 702.23

EGP 702.23 1 Box of 100 (ex VAT)

RS PRO Purple Disposable Hair Net for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable, 100Each per

EGP 702.23

EGP 702.23 1 Box of 100 (ex VAT)

RS PRO Purple Disposable Hair Net for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable, 100Each per
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Mob Cap

Colour

Purple

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100Each

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

China