Technical Document
Specifications
Brand
RS ProType
Mob Cap
Colour
Blue
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Quantity Per Package
100
Material
Polypropylene
Size
One Size
Cleanroom
No
Country of Origin
China
You may be interested in
Pro Fit Blue Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal DetectableBrand: Pro Fit
EGP 17,465.251 Box of 2000 (ex VAT)
Stock information temporarily unavailable.
EGP 699.57
EGP 699.57 1 Box of 100 (ex VAT)
RS PRO Blue, One-Size Polypropylene, Mob Cap Type
1
EGP 699.57
EGP 699.57 1 Box of 100 (ex VAT)
RS PRO Blue, One-Size Polypropylene, Mob Cap Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Pro Fit Blue Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal DetectableBrand: Pro Fit
EGP 17,465.251 Box of 2000 (ex VAT)
Technical Document
Specifications
Brand
RS ProType
Mob Cap
Colour
Blue
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Quantity Per Package
100
Material
Polypropylene
Size
One Size
Cleanroom
No
Country of Origin
China
You may be interested in
Pro Fit Blue Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal DetectableBrand: Pro Fit
EGP 17,465.251 Box of 2000 (ex VAT)