Latch,zinc plated steel

RS Stock No.: 368-2914Brand: RS PRO
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Lockable

Yes, Lock Not Included

Dimensions

110 x 49 x 20mm

Depth

20 mm

Length

110mm

Width

49mm

You may be interested in
ROCA Brass Toggle Latch, 83 x 28 x 18mm
EGP 1,384.79Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Latch,zinc plated steel

P.O.A.

Each (In a Pack of 2) (ex VAT)

Latch,zinc plated steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ROCA Brass Toggle Latch, 83 x 28 x 18mm
EGP 1,384.79Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Lockable

Yes, Lock Not Included

Dimensions

110 x 49 x 20mm

Depth

20 mm

Length

110mm

Width

49mm

You may be interested in
ROCA Brass Toggle Latch, 83 x 28 x 18mm
EGP 1,384.79Each (In a Pack of 2) (ex VAT)