Technical Document
Specifications
Brand
RS ProGlove Size
XL
Glove Material
Nitrile
Colour
Blue
Glove Type
Disposable Powder-Free Glove
European Safety Standard
EN1186, EN374-1, EN374-5, EN374-4
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
Malaysia
Stock information temporarily unavailable.
EGP 1,080.85
EGP 1,080.85 1 Box of 100 (ex VAT)
RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size XL, 100 per Pack
1
EGP 1,080.85
EGP 1,080.85 1 Box of 100 (ex VAT)
RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size XL, 100 per Pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
XL
Glove Material
Nitrile
Colour
Blue
Glove Type
Disposable Powder-Free Glove
European Safety Standard
EN1186, EN374-1, EN374-5, EN374-4
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
Malaysia