RS PRO Yellow Powder-Free Nitrile Disposable Gloves, Size S, 100 per Pack

RS Stock No.: 245-8986Brand: RS PROManufacturers Part No.: G1181
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

S

Glove Material

Nitrile

Colour

Yellow

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN1186, EN374-1:2016/TYPE C, EN374-5:2016, EN374-4:2013

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

EGP 1,038.85

EGP 1,038.85 1 Box of 100 (ex VAT)

RS PRO Yellow Powder-Free Nitrile Disposable Gloves, Size S, 100 per Pack

EGP 1,038.85

EGP 1,038.85 1 Box of 100 (ex VAT)

RS PRO Yellow Powder-Free Nitrile Disposable Gloves, Size S, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Glove Size

S

Glove Material

Nitrile

Colour

Yellow

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN1186, EN374-1:2016/TYPE C, EN374-5:2016, EN374-4:2013

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

Malaysia

You may be interested in