Technical Document
Specifications
Brand
RS ProGlove Size
M
Glove Material
Vinyl
Colour
Red
Glove Type
Disposable Powdered Glove
European Safety Standard
EN1186
Powdered
Powdered
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
China
Stock information temporarily unavailable.
EGP 966.82
EGP 966.82 1 Box of 100 (ex VAT)
RS PRO Red Powdered Vinyl Disposable Gloves, Size M, 100 per Pack
1
EGP 966.82
EGP 966.82 1 Box of 100 (ex VAT)
RS PRO Red Powdered Vinyl Disposable Gloves, Size M, 100 per Pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
M
Glove Material
Vinyl
Colour
Red
Glove Type
Disposable Powdered Glove
European Safety Standard
EN1186
Powdered
Powdered
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
China