RS PRO Steel Toe Capped Unisex Safety Boot, UK 8, EU 42

RS Stock No.: 245-8914Brand: RS PROManufacturers Part No.: F900-08
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

RS Pro

Series

F900

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Pull On

Water Resistant

Yes

Penetration Resistant

No

Resistant To

Oil, Water

Midsole Type

EVA

Sole Material

Polyurethane

Upper Material

Leather

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 6,530.52

EGP 6,530.52 1 Pair (ex VAT)

RS PRO Steel Toe Capped Unisex Safety Boot, UK 8, EU 42

EGP 6,530.52

EGP 6,530.52 1 Pair (ex VAT)

RS PRO Steel Toe Capped Unisex Safety Boot, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

F900

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Pull On

Water Resistant

Yes

Penetration Resistant

No

Resistant To

Oil, Water

Midsole Type

EVA

Sole Material

Polyurethane

Upper Material

Leather

Country of Origin

China

You may be interested in