RS PRO Aluminium Alloy Butt Hinge, 50mm x 50mm x 11.5mm

RS Stock No.: 255-5021Brand: RS PROManufacturers Part No.: CM 50 PN
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium Alloy

Hinge Type

Butt Hinge

Length

50mm

Closing Type

Free Swinging

Width

50mm

Thickness

11.5mm

Country of Origin

France

Stock information temporarily unavailable.

EGP 1,613.74

EGP 806.87 Each (In a Pack of 2) (ex VAT)

RS PRO Aluminium Alloy Butt Hinge, 50mm x 50mm x 11.5mm

EGP 1,613.74

EGP 806.87 Each (In a Pack of 2) (ex VAT)

RS PRO Aluminium Alloy Butt Hinge, 50mm x 50mm x 11.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium Alloy

Hinge Type

Butt Hinge

Length

50mm

Closing Type

Free Swinging

Width

50mm

Thickness

11.5mm

Country of Origin

France