Blue PVC insulating tape,10m L x 19mm W

RS Stock No.: 494-269Brand: RS PRO
View all in Electrical Tapes

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Width

19mm

Length

10m

Backing Material

PVC

Thickness

0.13mm

Maximum Operating Temperature

+70°C

Product details

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Blue PVC insulating tape,10m L x 19mm W

P.O.A.

Blue PVC insulating tape,10m L x 19mm W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Width

19mm

Length

10m

Backing Material

PVC

Thickness

0.13mm

Maximum Operating Temperature

+70°C

Product details

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

You may be interested in