Black Oxide Alloy Steel Socket 1-8in x 2in Grub Screw

RS Stock No.: 245-3805Brand: RS PRO
brand-logo
View all in Grub Screws

Technical Document

Specifications

Brand

RS Pro

Length

2in

Thread Size

1-8in

Material

Alloy Steel

Stainless Steel Type

Mild Steel

Finish

Black Oxide

Head Shape

Socket

Screw Type

Set Screw

Imperial or Metric

Imperial

Drive Type

Hex Socket

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 26,457.80

EGP 2,645.78 Each (In a Pack of 10) (ex VAT)

Black Oxide Alloy Steel Socket 1-8in x 2in Grub Screw

EGP 26,457.80

EGP 2,645.78 Each (In a Pack of 10) (ex VAT)

Black Oxide Alloy Steel Socket 1-8in x 2in Grub Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Length

2in

Thread Size

1-8in

Material

Alloy Steel

Stainless Steel Type

Mild Steel

Finish

Black Oxide

Head Shape

Socket

Screw Type

Set Screw

Imperial or Metric

Imperial

Drive Type

Hex Socket

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more