RS PRO White Beard Snood, One-Size, Non-Metal Detectable

RS Stock No.: 245-8875Brand: RS PROManufacturers Part No.: B0482
brand-logo
View all in Hair Nets

Technical Document

Specifications

Brand

RS Pro

Type

Beard Mask

Colour

White

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

Bangladesh

Stock information temporarily unavailable.

EGP 649.00

EGP 6.49 Each (In a Pack of 100) (ex VAT)

RS PRO White Beard Snood, One-Size, Non-Metal Detectable

EGP 649.00

EGP 6.49 Each (In a Pack of 100) (ex VAT)

RS PRO White Beard Snood, One-Size, Non-Metal Detectable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Beard Mask

Colour

White

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

Bangladesh