ATX Brass 2447 Piece Slot Drive Screw/Bolt, Nut & Washer Kit

Technical Document
Specifications
Brand
RS ProNumber of Pieces
2447
Screw/Bolt Type
Machine Screw
Head Shape
Round
Drive Type
Slot
Screw/Bolts Lengths
1/4 → 1-1/4in
Thread Size
0BA, 2BA, 4BA, 6BA
Nut Type
Hex
Washer Type
Plain
Material
Brass
Finish
Nickel Plated
Screw/Bolt Length Longest
1-1/4in
Screw/Bolt Length Shortest
1/4in
Product details
BA Nickel Plated Brass Slotted Round Head Machine Screw, Nut & Washer Kit
Kit containing nickel plated brass slotted round head imperial machine screws, nuts and washers. Supplied in a storage case.
EGP 21,397.18
EGP 21,397.18 1 Kit (ex VAT)
1
EGP 21,397.18
EGP 21,397.18 1 Kit (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pieces
2447
Screw/Bolt Type
Machine Screw
Head Shape
Round
Drive Type
Slot
Screw/Bolts Lengths
1/4 → 1-1/4in
Thread Size
0BA, 2BA, 4BA, 6BA
Nut Type
Hex
Washer Type
Plain
Material
Brass
Finish
Nickel Plated
Screw/Bolt Length Longest
1-1/4in
Screw/Bolt Length Shortest
1/4in
Product details
BA Nickel Plated Brass Slotted Round Head Machine Screw, Nut & Washer Kit
Kit containing nickel plated brass slotted round head imperial machine screws, nuts and washers. Supplied in a storage case.