Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

A4 316 Stainless Steel Plain Washers, M5, DIN 125A

RS Stock No.: 189-642Brand: RS PRODistrelec Article No.: 30417080
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Plain

Inside Diameter

5.30mm

Outside Diameter

10.0mm

Material

Stainless Steel

Standards Met

DIN 125A

Stainless Steel Type

A4 316

Finish

Plain

Thickness

1.0mm

Distrelec Product Id

30417080

Country of Origin

China

You may be interested in
A4 316 Stainless Steel Plain Washers, M3, DIN 125A
EGP 471.951 Bag of 100 (ex VAT)
A4 316 Stainless Steel Plain Washers, M4, DIN 125A
EGP 521.791 Bag of 100 (ex VAT)
A4 316 Stainless Steel Plain Washers, M6, DIN 125A
EGP 683.151 Bag of 100 (ex VAT)
A4 316 Stainless Steel Plain Washers, M8, BS 4320
EGP 738.321 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

EGP 578.14

EGP 578.14 1 Bag of 100 (ex VAT)

A4 316 Stainless Steel Plain Washers, M5, DIN 125A

EGP 578.14

EGP 578.14 1 Bag of 100 (ex VAT)

A4 316 Stainless Steel Plain Washers, M5, DIN 125A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
A4 316 Stainless Steel Plain Washers, M3, DIN 125A
EGP 471.951 Bag of 100 (ex VAT)
A4 316 Stainless Steel Plain Washers, M4, DIN 125A
EGP 521.791 Bag of 100 (ex VAT)
A4 316 Stainless Steel Plain Washers, M6, DIN 125A
EGP 683.151 Bag of 100 (ex VAT)
A4 316 Stainless Steel Plain Washers, M8, BS 4320
EGP 738.321 Bag of 50 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Plain

Inside Diameter

5.30mm

Outside Diameter

10.0mm

Material

Stainless Steel

Standards Met

DIN 125A

Stainless Steel Type

A4 316

Finish

Plain

Thickness

1.0mm

Distrelec Product Id

30417080

Country of Origin

China

You may be interested in
A4 316 Stainless Steel Plain Washers, M3, DIN 125A
EGP 471.951 Bag of 100 (ex VAT)
A4 316 Stainless Steel Plain Washers, M4, DIN 125A
EGP 521.791 Bag of 100 (ex VAT)
A4 316 Stainless Steel Plain Washers, M6, DIN 125A
EGP 683.151 Bag of 100 (ex VAT)
A4 316 Stainless Steel Plain Washers, M8, BS 4320
EGP 738.321 Bag of 50 (ex VAT)