RS PRO G 1/2 Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter, With RS Calibration

RS Stock No.: 342-5834Brand: RS PROManufacturers Part No.: 7094923
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

10bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

RSCAL

Maximum Operating Temperature

60°C

Pressure Range

0 →10bar

Product details

RS PRO 100mm Diameter Pressure and Vacuum Gauges All Stainless Steel Construction

These pressure and vacuum gauges from our high quality own RS PRO brand are suitable for corrosive environments and gaseous or liquid media that will not destruct the pressure system.

Features and Benefits

• Laminated Safety Glass Window
• 316TI Stainless Steel Element & Movement
• 304 stainless Steel case with G 1/2 in. BSPM connection
• Bottom entry connection
• Ambient Operating Temperature between –20 and +60°C
• Operating Temperature (Medium) +100°C
• 1.6 Per DIN 16005 Accuracy Class

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

EGP 19,038.43

EGP 19,038.43 Each (ex VAT)

RS PRO G 1/2 Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter, With RS Calibration

Calibration type

EGP 19,038.43

EGP 19,038.43 Each (ex VAT)

RS PRO G 1/2 Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

10bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

RSCAL

Maximum Operating Temperature

60°C

Pressure Range

0 →10bar

Product details

RS PRO 100mm Diameter Pressure and Vacuum Gauges All Stainless Steel Construction

These pressure and vacuum gauges from our high quality own RS PRO brand are suitable for corrosive environments and gaseous or liquid media that will not destruct the pressure system.

Features and Benefits

• Laminated Safety Glass Window
• 316TI Stainless Steel Element & Movement
• 304 stainless Steel case with G 1/2 in. BSPM connection
• Bottom entry connection
• Ambient Operating Temperature between –20 and +60°C
• Operating Temperature (Medium) +100°C
• 1.6 Per DIN 16005 Accuracy Class

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in