RS PRO 6303-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 47mm O.D

RS Stock No.: 188-3305Brand: RS PROManufacturers Part No.: 6303-2RS/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

14.3kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Partial Bearing Code

6303

Race Type

Plain

Bearing Reference Number

6303-2RS/C3

Country of Origin

China

Stock information temporarily unavailable.

EGP 778.84

EGP 778.84 Each (ex VAT)

RS PRO 6303-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 47mm O.D

EGP 778.84

EGP 778.84 Each (ex VAT)

RS PRO 6303-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

14.3kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Partial Bearing Code

6303

Race Type

Plain

Bearing Reference Number

6303-2RS/C3

Country of Origin

China