RS PRO 625-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 5mm I.D, 16mm O.D

RS Stock No.: 261-2634Brand: RS PROManufacturers Part No.: 625-2Z/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

5mm

Outside Diameter

16mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

675N

Dynamic Load Rating

1.729kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

625

Race Type

Plain

Bearing Reference Number

625-2Z/C3

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,976.20

EGP 197.62 Each (In a Pack of 10) (ex VAT)

RS PRO 625-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 5mm I.D, 16mm O.D

EGP 1,976.20

EGP 197.62 Each (In a Pack of 10) (ex VAT)

RS PRO 625-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 5mm I.D, 16mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

5mm

Outside Diameter

16mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

675N

Dynamic Load Rating

1.729kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

625

Race Type

Plain

Bearing Reference Number

625-2Z/C3

Country of Origin

China