RS PRO 7A T Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 542-1597Brand: RS PROManufacturers Part No.: 3SB-R7-RS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

7A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
RS PRO 7A T Glass Cartridge Fuse, 6.3 x 32mm
EGP 53.84Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 7A T Glass Cartridge Fuse, 6.3 x 32mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 7A T Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 7A T Glass Cartridge Fuse, 6.3 x 32mm
EGP 53.84Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

7A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
RS PRO 7A T Glass Cartridge Fuse, 6.3 x 32mm
EGP 53.84Each (In a Pack of 10) (ex VAT)