3 way univ black chrome panel XLR plug
RS Stock No.: 156-2795Brand: RS PRO
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
15A
Voltage Rating
50 V ac
Contact Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
P.O.A.
3 way univ black chrome panel XLR plug
1
P.O.A.
3 way univ black chrome panel XLR plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
15A
Voltage Rating
50 V ac
Contact Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C