25.4mm High Nylon 66 PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base
RS Stock No.: 304-143Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOverall Height
35.6mm
PCB Support Type
Adhesive-Backed Support
Body Height
25.4mm
Support Base Dimensions
17.8 x 17.8mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Material
Nylon 66
Country of Origin
China
EGP 1,619.50
EGP 32.39 Each (In a Bag of 50) (ex VAT)
25.4mm High Nylon 66 PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base
50
EGP 1,619.50
EGP 32.39 Each (In a Bag of 50) (ex VAT)
25.4mm High Nylon 66 PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProOverall Height
35.6mm
PCB Support Type
Adhesive-Backed Support
Body Height
25.4mm
Support Base Dimensions
17.8 x 17.8mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Material
Nylon 66
Country of Origin
China