RS PRO White Visible LED, 24V dc, Telephone Slide Base, 6.2mm Diameter, 700mcd

RS Stock No.: 289-3371Brand: RS PROManufacturers Part No.: 1505135W
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

White

Intensity

700mcd

Lamp Base

Telephone Slide

Chip Type

Single Chip

Diameter

6.2mm

Length

30mm

Current Rating

14mA

Stock information temporarily unavailable.

P.O.A.

RS PRO White Visible LED, 24V dc, Telephone Slide Base, 6.2mm Diameter, 700mcd

P.O.A.

RS PRO White Visible LED, 24V dc, Telephone Slide Base, 6.2mm Diameter, 700mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

White

Intensity

700mcd

Lamp Base

Telephone Slide

Chip Type

Single Chip

Diameter

6.2mm

Length

30mm

Current Rating

14mA