Roxburgh EMC, RES10 16A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single Phase

RS Stock No.: 806-8120Brand: Roxburgh EMCManufacturers Part No.: RES10F16
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

RES10

Operating Frequency

DC → 400Hz

Length

71mm

Depth

45mm

Capacitance

9.4 nF, 100nF

Height

29mm

Inductance

700 μH

Dimensions

71 x 45 x 29mm

Minimum Operating Temperature

-25°C

Leakage Current

0.74 mA

Maximum Operating Temperature

+85°C

Resistance

1MΩ

Standards Met

CSA 22.2 No. 8, UL 1283

Country of Origin

India

Product details

Roxburgh EMC RES10 Series

Roxburgh EMC RES10 series single phase filters featuring excellent attenuation of conducted radio frequency interference (RFI). The RES10 series are designed for use in general purpose filtering applications including: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation

Compact size for rated current
For use from DC to 400Hz
Quick and easy chassis mounting

Approvals

UL E191581

Stock information temporarily unavailable.

EGP 2,957.56

EGP 2,957.56 Each (ex VAT)

Roxburgh EMC, RES10 16A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single Phase

EGP 2,957.56

EGP 2,957.56 Each (ex VAT)

Roxburgh EMC, RES10 16A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

RES10

Operating Frequency

DC → 400Hz

Length

71mm

Depth

45mm

Capacitance

9.4 nF, 100nF

Height

29mm

Inductance

700 μH

Dimensions

71 x 45 x 29mm

Minimum Operating Temperature

-25°C

Leakage Current

0.74 mA

Maximum Operating Temperature

+85°C

Resistance

1MΩ

Standards Met

CSA 22.2 No. 8, UL 1283

Country of Origin

India

Product details

Roxburgh EMC RES10 Series

Roxburgh EMC RES10 series single phase filters featuring excellent attenuation of conducted radio frequency interference (RFI). The RES10 series are designed for use in general purpose filtering applications including: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation

Compact size for rated current
For use from DC to 400Hz
Quick and easy chassis mounting

Approvals

UL E191581