Rosenberger SMA Series, Jack Surface Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 232-6490Brand: RosenbergerManufacturers Part No.: 32K10K-400L5Distrelec Article No.: 30126897
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Body Plating

Gold

Series

SMA

Country of Origin

Hungary

Stock information temporarily unavailable.

EGP 1,081.44

EGP 1,081.44 Each (ex VAT)

Rosenberger SMA Series, Jack Surface Mount SMA Connector, 50Ω, Solder Termination, Straight Body

EGP 1,081.44

EGP 1,081.44 Each (ex VAT)

Rosenberger SMA Series, Jack Surface Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Body Plating

Gold

Series

SMA

Country of Origin

Hungary