Rosenberger Straight 50Ω RF Adapter QMA Socket to SMA Plug 18GHz

RS Stock No.: 819-4213Brand: RosenbergerManufacturers Part No.: 28K132-S00N5
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type

QMA Socket to SMA Plug

Adapter Type A

QMA

Adapter Type B

SMA

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Polarity

Normal

Operating Frequency

18GHz

Contact Plating

White Bronze

Length

25.4mm

Contact Material

Copper Zinc Alloy

Country of Origin

Hungary

Product details

Rosenberger QMA to SMA Interseries RF Coaxial Adapters

A range of 50 OHM QMA to SMA RF coaxial connector adapters available with a QMA jack to SMA jack or QMA plug to SMA plug configuration. These 50 OHM QMA to SMA RF coaxial adapters have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A on the SMA side.

Rosenberger Between-Series RF Coaxial Adapters

Stock information temporarily unavailable.

EGP 2,106.84

EGP 2,106.84 Each (ex VAT)

Rosenberger Straight 50Ω RF Adapter QMA Socket to SMA Plug 18GHz

EGP 2,106.84

EGP 2,106.84 Each (ex VAT)

Rosenberger Straight 50Ω RF Adapter QMA Socket to SMA Plug 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type

QMA Socket to SMA Plug

Adapter Type A

QMA

Adapter Type B

SMA

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Polarity

Normal

Operating Frequency

18GHz

Contact Plating

White Bronze

Length

25.4mm

Contact Material

Copper Zinc Alloy

Country of Origin

Hungary

Product details

Rosenberger QMA to SMA Interseries RF Coaxial Adapters

A range of 50 OHM QMA to SMA RF coaxial connector adapters available with a QMA jack to SMA jack or QMA plug to SMA plug configuration. These 50 OHM QMA to SMA RF coaxial adapters have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A on the SMA side.

Rosenberger Between-Series RF Coaxial Adapters