Technical Document
Specifications
Brand
RosenbergerGender
Male
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
No
Body Plating
Gold
Series
Mini-SMP
Country of Origin
Hungary
Stock information temporarily unavailable.
EGP 898.20
EGP 898.20 Each (ex VAT)
Rosenberger Mini-SMP Series, Plug Surface Mount, 50Ω, Solder Termination, Straight Body
1
EGP 898.20
EGP 898.20 Each (ex VAT)
Rosenberger Mini-SMP Series, Plug Surface Mount, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RosenbergerGender
Male
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
No
Body Plating
Gold
Series
Mini-SMP
Country of Origin
Hungary