Hazardous Product

Rosemount Smart Power Module, ATEX, CSA, EC, FM, IECEx Standard

RS Stock No.: 892-9390Brand: RosemountManufacturers Part No.: 701PBKKF
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Accessory Type

Smart Power Module

Terminal Type

Solder

Mounting Type

Panel Mount

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Standards Met

ATEX, CSA, EC, FM, IECEx

Country of Origin

Thailand

Product details

Rosemount SMART Power Module

SMART power module for use with Rosemount's wireless level transmitter and sensing technology. The intrinsically safe design allow maintenance to be carried out in hazardous workplaces and a rugged design makes them suitable for harsh environments.

Intrinsically Safe design enables ability to perform routine maintenance in hazardous areas
Predictable life specified under installed conditions
Robust design for use in harsh environments
Low Level alerts for easy maintenance
Keyed connection for easy and fail-safe replacement

Applications

For use with Rosemount's 2160 wireless vibrating fork liquid level transmitter (8929366, 8929375, 8929378)

Vibrating Liquid Level Switches

Stock information temporarily unavailable.

EGP 42,688.52

EGP 42,688.52 Each (ex VAT)

Rosemount Smart Power Module, ATEX, CSA, EC, FM, IECEx Standard

EGP 42,688.52

EGP 42,688.52 Each (ex VAT)

Rosemount Smart Power Module, ATEX, CSA, EC, FM, IECEx Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Smart Power Module

Terminal Type

Solder

Mounting Type

Panel Mount

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Standards Met

ATEX, CSA, EC, FM, IECEx

Country of Origin

Thailand

Product details

Rosemount SMART Power Module

SMART power module for use with Rosemount's wireless level transmitter and sensing technology. The intrinsically safe design allow maintenance to be carried out in hazardous workplaces and a rugged design makes them suitable for harsh environments.

Intrinsically Safe design enables ability to perform routine maintenance in hazardous areas
Predictable life specified under installed conditions
Robust design for use in harsh environments
Low Level alerts for easy maintenance
Keyed connection for easy and fail-safe replacement

Applications

For use with Rosemount's 2160 wireless vibrating fork liquid level transmitter (8929366, 8929375, 8929378)

Vibrating Liquid Level Switches