Rosemount 2535 Series Vibrating Rod Level Switch, Relay Output, Chassis Mount, Powder Coated Aluminium Body, ATEX

RS Stock No.: 269-1923Brand: RosemountManufacturers Part No.: 2535MS25NNGVA0000NA
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Vibrating Rod

Mounting Type

Chassis Mount

Switch Output

Relay

Body Material

Powder Coated Aluminium

Cable Length

25m

Hazardous Area Certification

ATEX Dust

Series

2535

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 122,837.75

EGP 122,837.75 Each (ex VAT)

Rosemount 2535 Series Vibrating Rod Level Switch, Relay Output, Chassis Mount, Powder Coated Aluminium Body, ATEX

EGP 122,837.75

EGP 122,837.75 Each (ex VAT)

Rosemount 2535 Series Vibrating Rod Level Switch, Relay Output, Chassis Mount, Powder Coated Aluminium Body, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Vibrating Rod

Mounting Type

Chassis Mount

Switch Output

Relay

Body Material

Powder Coated Aluminium

Cable Length

25m

Hazardous Area Certification

ATEX Dust

Series

2535

Country of Origin

Germany