Technical Document
Specifications
Brand
RosemountInput Type
Bipolar mV, Linear Resistance, Potentiometer, RTD, TC
Supply Voltage
42.4 V dc
Output Type
4 → 20 mA, Hart
Diameter
38 mm
Minimum Temperature Input
-40°C
Maximum Temperature Input
85°C
Series
248
Country of Origin
Romania
Stock information temporarily unavailable.
EGP 64,628.60
EGP 64,628.60 Each (ex VAT)
Rosemount 248 Temperature Transmitter Bipolar mV, Linear Resistance, Potentiometer, RTD, TC Input, 42.4 V dc
1
EGP 64,628.60
EGP 64,628.60 Each (ex VAT)
Rosemount 248 Temperature Transmitter Bipolar mV, Linear Resistance, Potentiometer, RTD, TC Input, 42.4 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RosemountInput Type
Bipolar mV, Linear Resistance, Potentiometer, RTD, TC
Supply Voltage
42.4 V dc
Output Type
4 → 20 mA, Hart
Diameter
38 mm
Minimum Temperature Input
-40°C
Maximum Temperature Input
85°C
Series
248
Country of Origin
Romania