Technical Document
Specifications
Brand
Rose+KriegerConnector Type
Angle Clamp
Fits Strut Profile
40 mm
Thread Size
M8
Material
Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Product Family
Rose+Krieger
Fits Square Tube Profile
40mm
Product System
RAC
Country of Origin
Germany
Product details
Type WV
Connects two square tubes of the same size intersecting at 90°
Removable half
EGP 4,835.89
EGP 4,835.89 Each (ex VAT)
1
EGP 4,835.89
EGP 4,835.89 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Rose+KriegerConnector Type
Angle Clamp
Fits Strut Profile
40 mm
Thread Size
M8
Material
Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Product Family
Rose+Krieger
Fits Square Tube Profile
40mm
Product System
RAC
Country of Origin
Germany
Product details
Type WV
Connects two square tubes of the same size intersecting at 90°
Removable half