Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, 200 mm x 600 mm x 121mm

RS Stock No.: 741-3579Brand: RoseManufacturers Part No.: 37602012
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rose

External Height

200 mm

External Width

600 mm

External Depth

121mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Unpainted

Series

Stainless Steel Enclosures

External Mounting Type

Wall-Mounting Holes

Application

General Purpose

Special Features

Ingress protection, No gaps between lid/base, Optional individual sizes and versions from 25 off, Universal Industrial Enclosure

For Protection Of

EMC-endangered areas, Foodstuffs, Harsh or aggressive environments, Packaging Technology, Process engineering, Rail-transport technology

Internal Mounting Type

Perforated Rail

Fixing Kit

No

IK Rating

IK09

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 42,088.64

EGP 42,088.64 Each (ex VAT)

Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, 200 mm x 600 mm x 121mm

EGP 42,088.64

EGP 42,088.64 Each (ex VAT)

Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, 200 mm x 600 mm x 121mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rose

External Height

200 mm

External Width

600 mm

External Depth

121mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Unpainted

Series

Stainless Steel Enclosures

External Mounting Type

Wall-Mounting Holes

Application

General Purpose

Special Features

Ingress protection, No gaps between lid/base, Optional individual sizes and versions from 25 off, Universal Industrial Enclosure

For Protection Of

EMC-endangered areas, Foodstuffs, Harsh or aggressive environments, Packaging Technology, Process engineering, Rail-transport technology

Internal Mounting Type

Perforated Rail

Fixing Kit

No

IK Rating

IK09

Country of Origin

Germany