Rose Black Junction Box, IP66, 15 Terminals, ATEX, 160 x 160 x 90mm

RS Stock No.: 229-0643Brand: RoseManufacturers Part No.: 06161609.8
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Rose

Dimensions L x W x H

160 x 160 x 90mm

Length

160mm

Width

160mm

Height

90mm

IP Rating

IP66

Number of Terminals

15

Colour

Black

Hazardous Area Certification

ATEX

Number of Ways

2

Country of Origin

Germany

Product details

Junction Boxes

IP54
Glass fibre reinforced duroplastic polyester enclosure
Supplied with SAK terminals DIN rail mounted, cable entry holes machined for M20 with blanking plugs, earthing plates and earth rail

Stock information temporarily unavailable.

EGP 17,726.32

EGP 17,726.32 Each (ex VAT)

Rose Black Junction Box, IP66, 15 Terminals, ATEX, 160 x 160 x 90mm

EGP 17,726.32

EGP 17,726.32 Each (ex VAT)

Rose Black Junction Box, IP66, 15 Terminals, ATEX, 160 x 160 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rose

Dimensions L x W x H

160 x 160 x 90mm

Length

160mm

Width

160mm

Height

90mm

IP Rating

IP66

Number of Terminals

15

Colour

Black

Hazardous Area Certification

ATEX

Number of Ways

2

Country of Origin

Germany

Product details

Junction Boxes

IP54
Glass fibre reinforced duroplastic polyester enclosure
Supplied with SAK terminals DIN rail mounted, cable entry holes machined for M20 with blanking plugs, earthing plates and earth rail