Rose Mini-Polyglas Series Glass Fibre Reinforced Polyester Wall Box, IP66, 200 mm x 300 mm x 170mm

RS Stock No.: 187-0074Brand: RoseManufacturers Part No.: 0212030000
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rose

External Height

200 mm

External Width

300 mm

External Depth

170mm

Body Material

Glass Fibre Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Door Lock Not Supplied

Gland Plate

No

Colour

Grey

RAL Code

RAL 7038

Series

Mini-Polyglas

External Mounting Type

Wall

Application

General Purpose

Special Features

Hidden External Hinge, Polycase version with integrated handle, Standard version or with window

Standards Met

IEC 60243-1

For Protection Of

Distribution panels, Extensions of electronics for measuring and weather stations, Operating control and monitoring system extensions

Internal Mounting Type

Mounting Bosses

Fixing Kit

No

IK Rating

IK08

Country of Origin

Germany

Product details

Rose Mini Polyglas IP66 Wall Box Enclosure without Window.

Rose Mini-Polyglas wall box enclosures are specially designed to protect equipment from aggressive fluid intrusion plus protect from the environment. This smaller enclosure works well both indoors and outdoors plus is complete with a hinged door/lid and models are available with or without a transparent window. The hinge on the door/lid is an external hinge and hidden. This IP66 wall enclosure is certified to E66473, self-extinguishing UL 94 V-0, halogen free, fully insulated VDE 0100 and has a surface resistance to IEC 60093.

Features and Benefits.

• Mini-Polyglas wall box enclosure
• Hinged door / lid, with hidden hinge.
• Opening angle 120°.
• Made from glass fibre reinforced thermoset polyester.
• IP 66 to EN 60529.
• Disruptive strength to IEC 60243-1.
• Fully insulated to VDE 0100.
• Flame resistant to UL 94 V-0.
• Surface resistance to IEC 60093.
• Halogen free.
• Temperature range, -40°C to +100°C (without a window).
• Temperature range, -40°C to +80°C (with a window).
• Indoor and outdoor use.
• Colour is grey (RAL 7038).

Models Available.

• Stock number 1870018, part number 21.12 20 00, type MIP 1, 120 x 200 x 100 mm.
• Stock number 1870024, part number 21.16 26 00, type MIP 2, 160 x 260 x 100 mm.
• Stock number 1870030, part number 21.16 34 00, type MIP 3, 160 x 340 xx 100 mm.
• Stock number 1870046, part number 21.20 15 00, type MIP 4, 200 x 150 x 100 mm.
• Stock number 1870052, part number 21.20 20 00, type MIP 5, 200 x 200 x 170 mm.
• Stock number 1870074, part number 21.20 30 00, type MIP 6, 200 x 300 x 170 mm.

Suitable Accessories.

• Stock number 1870096, mounting plate for MIP 2.
• Stock number 1870119, mounting plate for MIP 4.
• Stock number 507595, mounting plate for MIP 5.
• Stock number 1870131, mounting plate for MIP 5.
• Stock number 1870147, mounting plate for MIP 6.
• Stock number 2549226, external mounting bracket, 4 pieces.
• Stock number 2549210, Phillips head locking screws.

Typical Applications.

MCR Technology.

(IP) Ingress Protection and what it means.

The first number is the protection from solids.
The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's.

Can the enclosure be used outside?

Yes, IP66 provides total dust protection and is also waterproof from high pressure water.

What is Supplied?

• Enclosure base and door/lid.
• Press-in inserts within the base.
• Inserts assist with mounting internally and externally.
• Door locks are not supplied as standard.

Standards

IP 66 EN 60529, IEC 60243-1, VDE 0100, UL 94 V-O, IEC 60093.

Stock information temporarily unavailable.

EGP 14,871.79

EGP 14,871.79 Each (ex VAT)

Rose Mini-Polyglas Series Glass Fibre Reinforced Polyester Wall Box, IP66, 200 mm x 300 mm x 170mm

EGP 14,871.79

EGP 14,871.79 Each (ex VAT)

Rose Mini-Polyglas Series Glass Fibre Reinforced Polyester Wall Box, IP66, 200 mm x 300 mm x 170mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rose

External Height

200 mm

External Width

300 mm

External Depth

170mm

Body Material

Glass Fibre Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Door Lock Not Supplied

Gland Plate

No

Colour

Grey

RAL Code

RAL 7038

Series

Mini-Polyglas

External Mounting Type

Wall

Application

General Purpose

Special Features

Hidden External Hinge, Polycase version with integrated handle, Standard version or with window

Standards Met

IEC 60243-1

For Protection Of

Distribution panels, Extensions of electronics for measuring and weather stations, Operating control and monitoring system extensions

Internal Mounting Type

Mounting Bosses

Fixing Kit

No

IK Rating

IK08

Country of Origin

Germany

Product details

Rose Mini Polyglas IP66 Wall Box Enclosure without Window.

Rose Mini-Polyglas wall box enclosures are specially designed to protect equipment from aggressive fluid intrusion plus protect from the environment. This smaller enclosure works well both indoors and outdoors plus is complete with a hinged door/lid and models are available with or without a transparent window. The hinge on the door/lid is an external hinge and hidden. This IP66 wall enclosure is certified to E66473, self-extinguishing UL 94 V-0, halogen free, fully insulated VDE 0100 and has a surface resistance to IEC 60093.

Features and Benefits.

• Mini-Polyglas wall box enclosure
• Hinged door / lid, with hidden hinge.
• Opening angle 120°.
• Made from glass fibre reinforced thermoset polyester.
• IP 66 to EN 60529.
• Disruptive strength to IEC 60243-1.
• Fully insulated to VDE 0100.
• Flame resistant to UL 94 V-0.
• Surface resistance to IEC 60093.
• Halogen free.
• Temperature range, -40°C to +100°C (without a window).
• Temperature range, -40°C to +80°C (with a window).
• Indoor and outdoor use.
• Colour is grey (RAL 7038).

Models Available.

• Stock number 1870018, part number 21.12 20 00, type MIP 1, 120 x 200 x 100 mm.
• Stock number 1870024, part number 21.16 26 00, type MIP 2, 160 x 260 x 100 mm.
• Stock number 1870030, part number 21.16 34 00, type MIP 3, 160 x 340 xx 100 mm.
• Stock number 1870046, part number 21.20 15 00, type MIP 4, 200 x 150 x 100 mm.
• Stock number 1870052, part number 21.20 20 00, type MIP 5, 200 x 200 x 170 mm.
• Stock number 1870074, part number 21.20 30 00, type MIP 6, 200 x 300 x 170 mm.

Suitable Accessories.

• Stock number 1870096, mounting plate for MIP 2.
• Stock number 1870119, mounting plate for MIP 4.
• Stock number 507595, mounting plate for MIP 5.
• Stock number 1870131, mounting plate for MIP 5.
• Stock number 1870147, mounting plate for MIP 6.
• Stock number 2549226, external mounting bracket, 4 pieces.
• Stock number 2549210, Phillips head locking screws.

Typical Applications.

MCR Technology.

(IP) Ingress Protection and what it means.

The first number is the protection from solids.
The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's.

Can the enclosure be used outside?

Yes, IP66 provides total dust protection and is also waterproof from high pressure water.

What is Supplied?

• Enclosure base and door/lid.
• Press-in inserts within the base.
• Inserts assist with mounting internally and externally.
• Door locks are not supplied as standard.

Standards

IP 66 EN 60529, IEC 60243-1, VDE 0100, UL 94 V-O, IEC 60093.